CSJ-SGFB-100-MHF4, RF Cable Assemblies CABLE SMA BLKHD PLUG 0.81 100

CSJ-SGFB-100-MHF4, RF Cable Assemblies CABLE SMA BLKHD PLUG 0.81 100
Изображения служат только для ознакомления,
см. техническую документацию
1335 шт., срок 7-9 недель
1 660 руб.
от 100 шт.1 310 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005217377
Артикул: CSJ-SGFB-100-MHF4

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
I-Pex MHFx to SMA Cable Assemblies TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies are available in both 100mm and 200mm lengths allowing for flexibility in design and integration. Sealed rear mount bulkhead SMA or RP-SMA (reverse polarity) connectors on these TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies provide a secure mounting option while the low mated height of the MHF3 or MHF4 plug allows for connections in tight spaces and installs from inside the enclosure preventing unwanted intrusion of debris and moisture.

Технические параметры

Тип 0.81 mm Coax
Длинна Кабеля - Метрическая 100 mm
Connector Type A MHF4
Connector Type B SMA
Brand: TE Connectivity/Linx Technologies
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Bulkhead
Connector B Gender: Jack(Female)
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: 100
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: TE Connectivity
Maximum Frequency: 6 GHz
Minimum Frequency: 0 Hz
Packaging: Bulk
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Вес, г 6

Техническая документация

Datasheet
pdf, 262 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.