HUM-900-PRC-UFL, Sub-GHz Modules 900MHz HumPRC Series Remote Control Transceiver, Castellation Interface, U.FL / MHF Compatible Connector, F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
156 шт., срок 6-8 недель
7 700 руб.
Добавить в корзину 1 шт.
на сумму 7 700 руб.
Номенклатурный номер: 8005217411
Артикул: HUM-900-PRC-UFL
Описание
Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
HumPRC™ 900MHz RF Modules TE Connectivity / Linx Technologies HumPRC™ 900MHz RF Modules provide long-range transmission utilizing frequency hopping and industry-standard encryption for secure and robust communications. The HumPRC™ 900MHz bi-directional RF modules offer eight status lines to set up in any combination of inputs and outputs. These RF modules are housed in a compact reflow-compatible SMD package, require no external RF components except an antenna to simplify integration, and lower assembly costs. Features include 128-bit AES encryption, Polite Spectrum Access (PSA), and fully interoperable with all HumPRO™ series devices and gateways. Typical applications include data applications for seamless integration with sensor and control IoT applications.
Технические параметры
Brand: | TE Connectivity/Linx Technologies |
Dimensions: | 11.43 mm x 20.62 mm x 2.95 mm |
Factory Pack Quantity: | 128 |
Frequency: | 902 MHz to 928 MHz |
Interface Type: | UART |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2 V to 3.6 V |
Output Power: | 9.5 dBm |
Packaging: | Tray |
Product Category: | Sub-GHz Modules |
Product Type: | Sub-GHz Modules |
Product: | RF Transceivers |
Subcategory: | Wireless & RF Modules |
Supply Current Receiving: | 23.5 mA |
Supply Current Transmitting: | 40.5 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 7 |
Техническая документация
Datasheet
pdf, 2305 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.