HUM-A-900-PRO-UFL, Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation

HUM-A-900-PRO-UFL, Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation
Изображения служат только для ознакомления,
см. техническую документацию
359 шт., срок 6-8 недель
8 060 руб.
от 256 шт.6 800 руб.
Добавить в корзину 1 шт. на сумму 8 060 руб.
Номенклатурный номер: 8005217414
Артикул: HUM-A-900-PRO-UFL

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
HumPRO-A Long Range Transceivers TE Connectivity / Linx Technologie HumPRO-A™ Series Transceivers are complete long-range, wideband RF transceiver modules with a microcontroller and a front-end amplifier block. The HumPRO-A Modules deliver robust data transfer with a frequency hopping protocol. The integrated front-end amplifier boosts transmitter output power to +25dBm and receiver sensitivity to -108dBm. This 133dB link boost gives the HumPRO-A Series Transceivers a range of up to 10km (6.2 miles) while supporting a data rate of 115.2kbps.

Технические параметры

Antenna Connector Type: u.FL/MHF
Brand: TE Connectivity/Linx Technologies
Dimensions: 16.66 mm x 25.7 mm x 2.9 mm
Factory Pack Quantity: 128
Frequency: 902 MHz to 928 MHz
Interface Type: UART
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2 V to 3.6 V
Output Power: 25 dBm
Packaging: Tray
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Subcategory: Wireless & RF Modules
Supply Current Receiving: 39 mA
Supply Current Transmitting: 380 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Вес, г 9

Техническая документация

Datasheet
pdf, 2022 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.