LICAL-EDC-DS001, Encoders, Decoders, Multiplexers & Demultiplexers DS Series Module Encoder/Decoder

LICAL-EDC-DS001, Encoders, Decoders, Multiplexers & Demultiplexers DS Series Module Encoder/Decoder
Изображения служат только для ознакомления,
см. техническую документацию
1211 шт., срок 6-8 недель
1 710 руб.
от 10 шт.1 550 руб.
от 25 шт.1 410 руб.
от 100 шт.1 167.28 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8005217416
Артикул: LICAL-EDC-DS001

Описание

Semiconductors\Logic ICs\Encoders, Decoders, Multiplexers & Demultiplexers
DS Remote Control Encoder/Decoder TE Connectivity / Linx Technologies DS Series Remote Control Encoder/Decoder is designed for Infrared or RF remote control applications. When set as an encoder, the DS encodes 8 data bits and 10 address bits for transmission. When set as a decoder, the DS compares the address bits in the received packet with its local address. If the bits match, then the received data bits are output on the data lines. TE Connectivity / Linx Technologies DS is a replacement for many applications using the Holtek® HT640 and HT658. There are some functional differences that should be reviewed to ensure backwards compatibility.

Технические параметры

Brand: TE Connectivity/Linx Technologies
Description/Function: 8-line Remote Control Encoder and Decoder
Development Kit: EVAL-315-DS, EVAL-418-DS, EVAL-433-DS
Factory Pack Quantity: 2100
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Bits: 8 bit
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 250 uA
Operating Supply Voltage: 2.2 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Package/Case: SSOP-28
Packaging: Reel, Cut Tape
Part # Aliases: LICAL-EDC-DS001-T
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Product: Remote Control Encoders and Decoders
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.2 V
Вес, г 0.71

Дополнительная информация

Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

CD74HC4515M
Texas Instruments
1 420 руб.
MC100EL58DG
ON Semiconductor
1 480 руб.
74AC11138D
Texas Instruments
1 530 руб.