OTX-900-HH-LR8-PRC, Sub-GHz Modules HumPRC 8 button Long-range, 900MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
125 шт., срок 6-8 недель
16 700 руб.
от 10 шт. —
14 060 руб.
от 20 шт. —
12 360 руб.
от 100 шт. —
11 196.65 руб.
Добавить в корзину 1 шт.
на сумму 16 700 руб.
Номенклатурный номер: 8005217436
Артикул: OTX-900-HH-LR8-PRC
Описание
Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
HumPRC™ Long-Range RF Transmitters TE Connectivity / Linx Technologies HumPRC™ Long-Range Transmitters are low-cost and high-performance Frequency Shift Keying (FSK) radio compatible handheld transmitters with the HumPRC and HumPRO™ families. These HumPRC handheld transmitters are configured with 1 to 8 buttons, and the keypad, LED, and labeling can be customized. The long-range handheld transmitters operate at 868MHz and 900MHz frequencies and use a single 3V CR2032 lithium button cell. These HumPRC handheld transmitters offer ranges of up to 0.8miles (1.300m) possible with good antennas and a quiet line-of-sight environment. Applications include long-range remote control keyless entry, garage or gate openers, lighting control, call systems, and home or industrial automation.
Технические параметры
Brand: | TE Connectivity/Linx Technologies |
Factory Pack Quantity: | 20 |
Frequency: | 900 MHz |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Sub-GHz Modules |
Product Type: | Sub-GHz Modules |
Product: | RF Transmitters |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.1 V |
Вес, г | 46 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.