RXM-433-KH3, Sub-GHz Modules KH3 RF Receiver w/ decoder 433MHz

RXM-433-KH3, Sub-GHz Modules KH3 RF Receiver w/ decoder 433MHz
Изображения служат только для ознакомления,
см. техническую документацию
191 шт., срок 6-8 недель
5 650 руб.
от 100 шт.4 680 руб.
Добавить в корзину 1 шт. на сумму 5 650 руб.
Номенклатурный номер: 8005217438
Артикул: RXM-433-KH3

Описание

Embedded Solutions\Wireless & RF Modules\RF Modules
KH3 RF Transmitters
Linx Technologies KH3 RF Transmitters are designed for remote control/command and keyless entry applications. It combines an optimized RF transmitter with an on-board encoder. A reliable wireless link is created when it is paired with a matching KH3 series receiver/decoder module. The link is capable of transmitting the status of 8 parallel inputs over 3000 feet. Ten address links provide transmitter uniqueness. No external RF components are required, except for an antenna. Linx Technologies KH3 RF Transmitters are ideal for gate openers, lighting control, call systems, and remote status monitoring.

Технические параметры

Antenna Type: Integrated
Brand: Linx Technologies
Description/Function: 433 MHz receiver/decoder
Dimensions: 16 mm x 36.32 mm x 2.69 mm
Factory Pack Quantity: Factory Pack Quantity: 20
Frequency: 433 MHz
Manufacturer: Linx Technologies
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 4 dBm
Packaging: Tube
Product Category: RF Modules
Product Type: RF Modules
Product: RF Receivers
Series: KH3
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.2 mA
Supply Current Transmitting: 2.7 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Tradename: KH3
Вес, г 4.66

Техническая документация

Datasheet RXM-315-KH3
pdf, 474 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.