TXM-433-KH3, Sub-GHz Modules KH3 RF Transmitter w/ encoder 433MHz

TXM-433-KH3, Sub-GHz Modules KH3 RF Transmitter w/ encoder 433MHz
Изображения служат только для ознакомления,
см. техническую документацию
263 шт., срок 6-8 недель
5 190 руб.
от 100 шт.4 300 руб.
от 260 шт.4 130 руб.
Добавить в корзину 1 шт. на сумму 5 190 руб.
Номенклатурный номер: 8005217447
Артикул: TXM-433-KH3

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
KH3 RF Transmitters TE Connectivity / Linx Technologies KH3 RF Transmitters are designed for remote control/command and keyless entry applications. It combines an optimized RF transmitter with an on-board encoder. A reliable wireless link is created when it is paired with a matching KH3 series receiver/decoder module. The KH3 is capable of transmitting the status of 8 parallel inputs over 3000 feet. Ten address links provide transmitter uniqueness. No external RF components are required, except for an antenna. Linx Technologies KH3 RF Transmitters are ideal for gate openers, lighting control, call systems, and remote status monitoring.

Технические параметры

Brand: TE Connectivity/Linx Technologies
Dimensions: 16 mm x 30.73 mm x 2.7 mm
Factory Pack Quantity: 20
Frequency: 433.92 MHz
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Operating Supply Voltage: 2.7 V to 5.2 V
Output Power: 4 dBm
Packaging: Tube
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: RF Transmitters
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.2 mA
Supply Current Transmitting: 2.7 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 474 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.