101020534, Touch Sensor Development Tools Grove - 12 Key Capacitive I2C Touch Sensor V2 (MPR121)

101020534, Touch Sensor Development Tools Grove - 12 Key Capacitive I2C Touch Sensor V2 (MPR121)
Изображения служат только для ознакомления,
см. техническую документацию
159 шт., срок 7-9 недель
1 720 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8005217493
Артикул: 101020534
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Grove Sensors Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MPR121
Type: Capacitive Touch Sensor

Техническая документация

Datasheet 101020534
pdf, 379 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.