101020593, Power Management IC Development Tools The factory is currently not accepting orders for this product.

101020593, Power Management IC Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
48 шт., срок 7-9 недель
3 100 руб.
Добавить в корзину 1 шт. на сумму 3 100 руб.
Номенклатурный номер: 8005217502
Артикул: 101020593
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Grove System Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Input Voltage: 3.3 V to 5 V
Manufacturer: Seeed Studio
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC2941
Type: Battery Management

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.