102991302, Development Boards & Kits - Other Processors The factory is currently not accepting orders for this product.

102991302, Development Boards & Kits - Other Processors The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 7-9 недель
1 750 руб.
Добавить в корзину 1 шт. на сумму 1 750 руб.
Номенклатурный номер: 8005217594
Артикул: 102991302
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
Sipeed Longan Nano Development Board Seeed Studio Sipeed Longan Nano Development Board is based on a GD32VF103CBT6 Microcontroller Unit (MCU) with a Reduced Instruction Set Computer (RISC-V) 32-bit core by GigaDevice. This Seeed Studio development board has a 0.96-inch 160x80 IPS RGB LCD and an acrylic transparent case. The Sipeed Longan Nano development board features an 8M passive crystal oscillator, a 32.768KHz RTC low-speed crystal oscillator, a mini TF slot, and a USB Type-C™ interface.

Технические параметры

Brand: Seeed Studio
Data Bus Width: 32 bit
Dimensions: 461 mm x 20 mm
Factory Pack Quantity: 1
For Use With: GD32VF103CBT6
Interface Type: CAN, I2C, I2S, SPI, USART, USB
Manufacturer: Seeed Studio
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: GD32VF103CBT6
Вес, г 26

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.