103020004, Other Development Tools The factory is currently not accepting orders for this product.

103020004, Other Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
93 шт., срок 7-9 недель
7 790 руб.
Добавить в корзину 1 шт. на сумму 7 790 руб.
Номенклатурный номер: 8005217601
Артикул: 103020004
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Analogue & Digital IC Development Tools\Other Development Tools
Grove System Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Brand: Seeed Studio
Description/Function: Non-contact electronic switch module
Dimensions: 44 mm x 44 mm x 32 mm
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Part # Aliases: COM01281P
Product Category: Other Development Tools
Product Type: Other Development Tools
Product: Add-On Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: S208T02
Type: Solid State Relay

Техническая документация

Datasheet
pdf, 1052 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.