104020129, Display Development Tools The factory is currently not accepting orders for this product.

104020129, Display Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
77 шт., срок 7-9 недель
6 370 руб.
Добавить в корзину 1 шт. на сумму 6 370 руб.
Номенклатурный номер: 8005217650
Артикул: 104020129
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Grove System Seeed Studio Grove System is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Interface Type: UART
Manufacturer: Seeed Studio
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: On Screen Display Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: E-Ink Display 1.54 in
Viewing Area: 1.54 in
Вес, г 132

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.