104020133, Display Development Tools Grove - 0.54 Red Quad Alphanumeric Display

104020133, Display Development Tools Grove - 0.54 Red Quad Alphanumeric Display
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 7-9 недель
2 810 руб.
Добавить в корзину 1 шт. на сумму 2 810 руб.
Номенклатурный номер: 8005217653
Артикул: 104020133
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Optoelectronic Development Tools\Display Development Tools
Grove Sensors Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Seeed Studio
Operating Supply Voltage: 3.3 V/5 V
Product Category: Display Development Tools
Product Type: Display Development Tools
Product: On Screen Display Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: HT16K33
Viewing Area: 0.54 in

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.