110991190, Camera Development Tools Sipeed MAIX Bit Suit With LCD, Camera

110991190, Camera Development Tools Sipeed MAIX Bit Suit With LCD, Camera
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 7-9 недель
8 870 руб.
Добавить в корзину 1 шт. на сумму 8 870 руб.
Номенклатурный номер: 8005217795
Артикул: 110991190
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Camera Development Tools
Sipeed MAIX Bit Suit With LCD, Camera Seeed Studio Sipeed MAIX Bit Suit With LCD, Camera is a breadboard-friendly board with an integrated USB2UART chip. The board features an auto download circuit, RGB LED, and DVP Camera FPC connector that supports a small FPC camera and a standard M12 camera. The board also features an MCU LCD FPC connector to support a 2.4" QVGA LCD, and a TF card slot.

Технические параметры

Brand: Seeed Studio
Factory Pack Quantity: 1
Manufacturer: Seeed Studio
Product Category: Camera Development Tools
Product Type: Camera Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: K210
Вес, г 65

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.