113990831, Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency

113990831, Sub-GHz Modules Dragino LoRaST IoT Module featuring LoRa? technology - Support 915MHz Frequency
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
8 680 руб.
Добавить в корзину 1 шт. на сумму 8 680 руб.
Номенклатурный номер: 8005217842
Артикул: 113990831
Бренд: Seeed Studio

Описание

Embedded Solutions\Wireless & RF Modules\Sub-GHz Modules
Dragino LoRaST IoT Module with LoRa Technology Seeed Studio Dragino LoRaST IoT Module with LoRa Technology features long-range, low-power consumption and secure data transmission. The module can be used to quickly deploy industrial-level LoRa and IoT solutions. The device is easy to program and can be used to create and connect things everywhere. LoRaST's wireless part is based on the SX1276/SX1278. This allows for sending data at long ranges and at low data rates.

Технические параметры

Antenna Connector Type: External
Brand: Seeed Studio
Dimensions: 22 mm x 42 mm x 3.6 mm
Factory Pack Quantity: 1
Frequency: 915 MHz
Interface Type: I2C, I2S, SPI, USART, USB
Manufacturer: Seeed Studio
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 20 dBm
Product Category: Sub-GHz Modules
Product Type: Sub-GHz Modules
Product: LoRa/LoRaWAN
Protocol - Sub GHz: LoRa/LoRaWAN
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7.2 mA
Supply Current Transmitting: 125 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Вес, г 37

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.