114991433, Development Boards & Kits - ARM The factory is currently not accepting orders for this product.

114991433, Development Boards & Kits - ARM The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 970 руб.
Добавить в корзину 1 шт. на сумму 23 970 руб.
Номенклатурный номер: 8005217892
Артикул: 114991433
Бренд: Seeed Studio

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Eagleye 530s Seeed Studio Eagleye 530s is a high-performance, cost-effective, pre-tested, and production-ready development kit incorporating the Samsung ARTIK™ 530s module. This development kit is designed to help develop products and services for the Samsung ARTIK Internet of Things (IoT) platform. The ARTIK 530s is a 1GB System-on-Module (SoM) with a Quad Core Cortex® A9, 4GB flash memory, hardware-based security features, and Linux OS. The Samsung ARTIK is a pre-integrated IoT platform consisting of cloud services, enterprise-grade modules, and end-to-end security for the design and development of robust IoT solutions. The Eagleye 530s includes a 40-pin GPIO and accessory interface to support Wi-Fi® 802.11 a/b/g/n, BLUETOOTH® BLE 4.2 802.15.4, Ethernet 10/100/1000, and ZigBee/Thread. This 530s development kit supports MIPI camera interface, full HDMI, video, and audio media. Typical applications include off-the-shelf sensors, voice recognition, relays, cellular connectivity, GPS, and feature-rich production-ready products.

Технические параметры

Brand: Seeed Studio
Dimensions: 87 mm x 58.5 mm x 20 mm
Factory Pack Quantity: 1
Interface Type: Ethernet, GPIO, USB
Manufacturer: Seeed Studio
Operating Supply Voltage: 5 V
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: ARTIK 530s

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.