BH-USB-200, Emulators / Simulators USB200 JTAG Emulator TI XDS200-class

BH-USB-200, Emulators / Simulators USB200 JTAG Emulator TI XDS200-class
Изображения служат только для ознакомления,
см. техническую документацию
208 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
113 500 руб.
Добавить в корзину 1 шт. на сумму 113 500 руб.
Номенклатурный номер: 8005218045
Артикул: BH-USB-200
Бренд: Blackhawk

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Emulators/Simulators
USB200 JTAG Emulator Blackhawk USB200 Emulator (USB200) is a TI XDS200-class emulator that is small, lightweight, and portable. The USB200 is compatible with Code Composer Studio IDE (CCS) v5.2.0 with the latest TI emulation update applied. The controller supports the compact TI 20-pin JTAG header and voltage ranges from 1.5V to 4.1V. The USB host port permits communication with the host PC while two LEDs display operational status. The USB200 supports the TI UniFlash™ programming utility and CCS DSS Java Scripting. Blackhawk USB200 Emulator is bus powered and requires no external power making it ideal for applications including audio, automotive, broadband, telecom, consumer electronics, industrial, medical, and wireless.

Технические параметры

Brand: Blackhawk
Description/Function: The USB200 offers an excellent balance of performance and price placing it in between the super low cost XDS100 and high performance XDS560 class emulators
Factory Pack Quantity: 1
For Use With: TI XDS2xx
Interface Type: USB
Manufacturer: Blackhawk
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Bulk
Part # Aliases: 12208
Product Category: Emulators/Simulators
Product Type: Emulators/Simulators
Product: JTAG Emulators
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Stellaris, C2000, Hercules, Sitara, C66xx, C64x+, C674x, C55xx, C54xx, DaVinci, OMAP
Вес, г 453.6

Техническая документация

Datasheet BH-USB-200
pdf, 668 КБ

Дополнительная информация

Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.