6U-10.000MBE-T, VCXO Oscillators 10MHz 50ppm 3.3Volt -40 to 85C

6U-10.000MBE-T, VCXO Oscillators 10MHz 50ppm 3.3Volt -40 to 85C
Изображения служат только для ознакомления,
см. техническую документацию
1027 шт., срок 7-9 недель
1 120 руб.
от 10 шт.990 руб.
от 25 шт.932 руб.
от 100 шт.760.42 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Альтернативные предложения2
Номенклатурный номер: 8005218048
Артикул: 6U-10.000MBE-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCXO Oscillators
VCO/VCXO, 10MHZ, 7 X 5MM, CMOS, Frequency Nom:10MHz, Oscillator Case:SMD, 7mm x 5mm, Supply Voltage Nom:3.3V, Product Range:6U Series, Operating Temperature Min:-40 C, Operating Temperature Max:85 C, Oscillator Mounting:SMD , RoHS Compliant: Yes

Технические параметры

Brand: TXC Corporation
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 10 MHz
Load Capacitance: 15 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package/Case: 7 mm x 5 mm
Product Category: VCXO Oscillators
Product Type: VCXO
Subcategory: Oscillators
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Termination Style: SMD/SMT
Frequency Aging ±3PPM/YEAR
Frequency Stability ±50PPM(ppm)
Load Capacitance 15(pF)
Mounting Style Surface Mount
Operating Supply Voltage (Typ) 3.3
Operating Temperature Max Deg. C 85C
Operating Temperature Min Deg. C -40C
Output Frequency 10(MHz)
Output Level CMOS
Package / Case SMD
Packaging Tape and Reel
Pin Count 6
Product Depth (mm) 5(mm)
Product Height (mm) 1.3(mm)
Product Length (mm) 7(mm)
Programmable No
Rad Hardened No
Screening Level Industrial
Supply Current 45(mA)
Symmetry Max 55(%)
Upper Frequency 10

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.