7C-25.000MCB-T, Standard Clock Oscillators 25MHz 2.5Volt 50ppm -10C +70C

7C-25.000MCB-T, Standard Clock Oscillators 25MHz 2.5Volt 50ppm -10C +70C
Изображения служат только для ознакомления,
см. техническую документацию
499 шт., срок 7-9 недель
480 руб.
от 10 шт.430 руб.
от 100 шт.346 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Альтернативные предложения1
Номенклатурный номер: 8005218104
Артикул: 7C-25.000MCB-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
7C SMD CMOS CXO Oscillators TXC 7C SMD CMOS CXO Oscillators are ultra-small, high precision SMD seam-sealed clock crystal oscillator units. The 7C series is designed for automatic mounting and reflow soldering. These TXC 7C oscillators can utilize a tri-state stand-by function for output and have a supply voltage range of 1.8V to 5.0V. These highly stable devices offer low jitter and low power consumption. Applications include wireless communication sets, PDAs, and DSCs.

Технические параметры

Brand: TXC Corporation
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 25 MHz
Load Capacitance: 15 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Output Format: CMOS
Package/Case: 5 mm x 3.2 mm
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Subcategory: Oscillators
Supply Voltage - Max: 2.75 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.