7M-24.000MAHV-T, Crystals 24MHz 30ppm 8pF -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
487 шт., срок 6-8 недель
210 руб.
от 10 шт. —
160 руб.
от 100 шт. —
127 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения1
Описание
Passive Components\Frequency Control & Timing Devices\Crystals
7M SMD Seam Sealing Crystals TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.
Технические параметры
Brand: | TXC Corporation |
Drive Level: | 100 uW |
ESR: | 50 Ohms |
Factory Pack Quantity: | 3000 |
Frequency Stability: | 30 PPM |
Frequency: | 24 MHz |
Load Capacitance: | 8 pF |
Manufacturer: | TXC Corporation |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Package/Case: | 3.2 mm x 2.5 mm |
Product Category: | Crystals |
Product Type: | Crystals |
Subcategory: | Crystals |
Termination Style: | SMD/SMT |
Tolerance: | 30 PPM |
ESR (Equivalent Series Resistance) | 60 Ohms |
Frequency | 24MHz |
Frequency Stability | В±30ppm |
Frequency Tolerance | В±30ppm |
Height - Seated (Max) | 0.032"(0.80mm) |
Load Capacitance | 8pF |
Manufacturer | TXC CORPORATION |
Mounting Type | Surface Mount |
Operating Mode | Fundamental |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | 4-SMD, No Lead |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratings | - |
Series | 7M |
Size / Dimension | 0.126" L x 0.098" W(3.20mm x 2.50mm) |
Type | MHz Crystal |
Вес, г | 0.02 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.