7M-25.000MDHE-T, Crystals 25MHz 20ppm 12pF -40C +85C

7M-25.000MDHE-T, Crystals 25MHz 20ppm 12pF -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
3402 шт., срок 6-8 недель
240 руб.
от 10 шт.200 руб.
от 100 шт.158 руб.
от 500 шт.134.93 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8005218137
Артикул: 7M-25.000MDHE-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
7M SMD Seam Sealing Crystals TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 100 uW
ESR: 50 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 25 MHz
Load Capacitance: 12 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Quartz Crystals
Вес, г 0.05

Техническая документация

Datasheet
pdf, 872 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.