7M54072002, Crystals 54MHz 8pF -40C +85C Xtal

7M54072002, Crystals 54MHz 8pF -40C +85C Xtal
Изображения служат только для ознакомления,
см. техническую документацию
4363 шт., срок 6-8 недель
300 руб.
от 10 шт.250 руб.
от 100 шт.224 руб.
от 500 шт.202.40 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Альтернативные предложения1
Номенклатурный номер: 8005218146
Артикул: 7M54072002
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
7M SMD Seam Sealing Crystals TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 100 uW
ESR: 50 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 54 MHz
Load Capacitance: 18 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: 3.2 mm x 2.5 mm
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Quartz Crystal
Brand TXC Corporation
Drive Level 100 uW
ESR 60 Ohms
Factory Pack Quantity 3000
Frequency 54 MHz
Frequency Stability 30 PPM
Height 0.7 mm
Length 3.2 mm
Load Capacitance 18 pF
Manufacturer TXC Corporation
Mounting Style SMD/SMT
Operating Temperature Range -20 C to+70 C
Package / Case 3.2 mm x 2.5 mm
Packaging Reel
Product Category Crystals
RoHS Details
Series 7M
Termination Style SMD/SMT
Tolerance 30 PPM
Type Quartz Crystal
Width 2.5 mm
Вес, г 0.18

Техническая документация

Datasheet
pdf, 871 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.