8Y24020002, Crystals 24MHz 18pF -40C +85C

8Y24020002, Crystals 24MHz 18pF -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
1597 шт., срок 6-8 недель
320 руб.
от 10 шт.260 руб.
от 100 шт.203 руб.
от 500 шт.179.91 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005218221
Артикул: 8Y24020002
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
8Y SMD Seam Sealing Crystals TXC 8Y SMD Seam Sealing Crystals are extremely small ceramic crystal units with high precision and high-frequency stability, measuring 2.0mm x 1.6mm x 0.5mm. These quartz crystals feature excellent heat resistance and environmental characteristics and offer frequencies ranging from 16MHz to 66MHz with a 30ppm tolerance. 8Y crystal units operate from -20°C to +70°C with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital cameras, PDAs, or tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 50 uW
ESR: 100 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 24 MHz
Load Capacitance: 18 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: SMD-4
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Quartz Crystals
Вес, г 0.02

Техническая документация

Datasheet
pdf, 783 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.