8Z-12.000MAAJ-T, Crystals 12MHz 30ppm 18pF -20C +70C

8Z-12.000MAAJ-T, Crystals 12MHz 30ppm 18pF -20C +70C
Изображения служат только для ознакомления,
см. техническую документацию
945 шт., срок 6-8 недель
360 руб.
от 10 шт.280 руб.
от 100 шт.229 руб.
от 500 шт.204.64 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Альтернативные предложения3
Номенклатурный номер: 8005218227
Артикул: 8Z-12.000MAAJ-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
8Z SMD Seam Sealing Crystals TXC 8Z SMD Seam Sealing Crystals are surface mount crystal units with high precision and high-frequency stability, measuring 2.5mm x 2.0mm x 0.55mm. These quartz crystals feature excellent heat resistance and environmental characteristics and are offered in frequencies ranging from 12MHz to 66MHz. 8Z crystal units can operate within -10°C to +70°C temperatures with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital still/video cameras, PDAs, or tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 100 uW
ESR: 150 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 12 MHz
Load Capacitance: 18 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Package/Case: 2.5 mm x 2 mm
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
ESR (Equivalent Series Resistance) 150 Ohms
Frequency 12MHz
Frequency Stability В±30ppm
Frequency Tolerance В±30ppm
Height - Seated (Max) 0.022"(0.55mm)
Load Capacitance 18pF
Manufacturer TXC CORPORATION
Mounting Type Surface Mount
Operating Mode Fundamental
Operating Temperature -20В°C ~ 70В°C
Package / Case 4-SMD, No Lead
Packaging Tape & Reel(TR)
Part Status Active
Series 8Z
Size / Dimension 0.098" L x 0.079" W(2.50mm x 2.00mm)
Type MHz Crystal
Вес, г 0.01

Техническая документация

Datasheet
pdf, 669 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.