8Z-25.000MDHC-T, Crystals 25MHz 20ppm 9pF -40C +85C

8Z-25.000MDHC-T, Crystals 25MHz 20ppm 9pF -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
82 шт., срок 6-8 недель
280 руб.
от 10 шт.230 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005218231
Артикул: 8Z-25.000MDHC-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
8Z SMD Seam Sealing Crystals TXC 8Z SMD Seam Sealing Crystals are surface mount crystal units with high precision and high-frequency stability, measuring 2.5mm x 2.0mm x 0.55mm. These quartz crystals feature excellent heat resistance and environmental characteristics and are offered in frequencies ranging from 12MHz to 66MHz. 8Z crystal units can operate within -10°C to +70°C temperatures with a 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for applications used in personal computers, digital still/video cameras, PDAs, or tablets.

Технические параметры

Brand: TXC Corporation
Drive Level: 10 uW
ESR: 100 Ohms
Factory Pack Quantity: 3000
Frequency Stability: 30 PPM
Frequency: 25 MHz
Load Capacitance: 9 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 2.5 mm x 2 mm
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 20 PPM
Type: Quartz Crystals

Техническая документация

Datasheet
pdf, 670 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.