AA-48.000MAGE-T, Crystals 48.00MHz 30ppm 12pF -40 to 85C

AA-48.000MAGE-T, Crystals 48.00MHz 30ppm 12pF -40 to 85C
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
250 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8005218299
Артикул: AA-48.000MAGE-T
Бренд: TXC Corporation

Описание

Passive Components\Frequency Control & Timing Devices\Crystals
AA/AV/AX Series Glass Sealing Crystals TXC AA/AV/AX Series Glass Sealing Crystals feature a wide operating temperature range, superior and reliable performance in harsh environment, with excellent heat resistance and environmental characteristics. Applications for AX Series include TPMS, ECM, ABS, and sensor modules. Applications for AV Series include wireless communication, DSC, and USB interface card.

Технические параметры

Brand: TXC Corporation
Drive Level: 10 uW
ESR: 50 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 48 MHz
Load Capacitance: 12 pF
Manufacturer: TXC Corporation
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: 5 mm x 3.2 mm
Product Category: Crystals
Product Type: Crystals
Qualification: AEC-Q200
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Вес, г 0.05

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.