CSC08A031K00GEK, Resistor Networks & Arrays 0.3watt 1Kohm 2%

CSC08A031K00GEK, Resistor Networks & Arrays 0.3watt 1Kohm 2%
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.284 руб.
от 1000 шт.203.93 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005227254
Артикул: CSC08A031K00GEK

Описание

Passive Components\Resistors\Resistor Networks & Arrays
CSC Single-In-Line Thick Film Resistor Networks

Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.

Технические параметры

Тип CSC
Номинальное сопротивление 1 kOhms
Точность,% 2%
Количество резисторов 4
Brand: Vishay/Dale
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 1000
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 6
Operating Temperature Range: -55 C to+125 C
Package / Case: SIP-6
Packaging: Bulk
Power per Element: 0.3 W
Power Total Package: 1 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SIP
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»