CSC08A03330RGEK, Resistor Networks & Arrays 0.30watts 330ohms 2%

CSC08A03330RGEK, Resistor Networks & Arrays 0.30watts 330ohms 2%
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.380 руб.
от 100 шт.258 руб.
от 500 шт.232.17 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8005227256
Артикул: CSC08A03330RGEK

Описание

Passive Components\Resistors\Resistor Networks & Arrays
CSC Single-In-Line Thick Film Resistor Networks Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks are available in a standard body height of 0.195" (4.95mm) for the "A" profile and 0.295" (7.50mm) for the "B" profile. The resistor elements are protected by tough epoxy conformal coating. The CSC series features thick film resistive elements and a wide 10Ω to 2.2MΩ resistance range. Isolated, bused, and dual terminator schematics are available. Vishay / Dale CSC Single-In-Line Thick Film Resistor Networks meet EIA/ECA-CB23 rev. G whisker test requirements for class 1A products. These resistor networks are available in a bulk pack as standard and are designed to help reduce total assembly costs.

Технические параметры

Номинальное сопротивление 330 Ohms
Точность,% 2%
Макс.рабочее напряжение,В 100 V
Количество резисторов 3
Brand: Vishay/Dale
Circuit Type: Isolated
Factory Pack Quantity: 1000
Lead Spacing: 2.54 mm
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 6
Package/Case: SIP-6
Packaging: Bulk
Power per Element: 300 mW
Power Total Package: 1 W
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SIP
Type: Thick Film Resistor Networks

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»