MPMT50011002AT5, Resistor Networks & Arrays 5K/10K .1%ABS .05% RATIO

1 400 руб.
от 10 шт.1 170 руб.
от 25 шт.1 040 руб.
от 50 шт.900.51 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Номенклатурный номер: 8005227991
Артикул: MPMT50011002AT5

Описание

Passive Components\Resistors\Resistor Networks & Arrays
MPMT Surface-Mount Resistor Networks Vishay / Thin Film MPMT Surface-Mount Resistor Networks are lead free and offer ±2ppm TCR tracking and a ratio tolerance as tight as ±0.01%. The MPMT series features excellent long-term ratio stability while the SOT-23 package format provides easy selection for most applications requiring matched pair resistor elements. Vishay MPMT Surface-Mount Resistor Networks have a 250Ω to 100kΩ resistance range per resistor and an operating temperature range of -55°C to +125°C.

Технические параметры

Номинальное сопротивление 5 kOhms, 10 kOhms
Точность,% 0.1%
Макс.рабочее напряжение,В 100 V
Количество резисторов 2
Brand: Vishay/Thin Film
Circuit Type: Divider
Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 3
Operating Temperature Range: -55 C to+125 C
Package/Case: SOT-23
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»