PATT0603E24R9BGT1, Thin Film Resistors - SMD .15watt 24.9ohm .1%

PATT0603E24R9BGT1, Thin Film Resistors - SMD .15watt 24.9ohm .1%
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.300 руб.
от 25 шт.270 руб.
Добавить в корзину 1 шт. на сумму 440 руб.
Номенклатурный номер: 8005228367
Артикул: PATT0603E24R9BGT1

Описание

Passive Components\Resistors\Film Resistors\Thin Film Resistors - SMD
PATT High Temperature Thin Film Resistors
Vishay / Dale PATT High-Temperature Thin Film Resistors are AEC Q200-qualified and available in a range of case sizes, including 0402, 0603, 0805, and 1206. These precision automotive resistors can operate at temperatures up to 250°C (155°C at full rated power). They offer a resistance range of 1Ω to 1MΩ and can be laser trimmed to any value. The terminations consist of an adhesion layer, a leach-resistant nickel barrier, and gold plating compatible with high-temperature solder systems. Vishay / Dale PATT High-Temperature Thin Film Resistors provide 0.2% load life stability at 1000 hours at 155°C and 100% rated power. This series is moisture resistant to MIL-STD-202, method 106.

Технические параметры

Номин.сопротивление 24.9
Единица измерения Ом
Точность,% 0.1%
Номин.мощность,Вт 150 mW
Макс.рабочее напряжение,В 75 V
Brand: Vishay/Thin Film
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Operating Temperature Range: -55 C to+250 C
Product Category: Thin Film Resistors-SMD
Product: Precision Automotive Thin Film SMD
Qualification: AEC-Q200
Series: PATT
Technology: Thin Film
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Type: Precision Automotive High Temperature
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

CSS2H-3920R-L200F
Bourns
410 руб.
FC4L32R010FER
No trademark
380 руб.
RP73PF2A1K54BTDF, Резистор
TE Connectivity
400 руб.
THS15R47J
TE Connectivity
500 руб.