RL20S222GB14, Metal Film Resistors - Through Hole 1/2watt 2.2Kohms 2%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
120 руб.
от 100 шт. —
86 руб.
от 500 шт. —
72.65 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
2.2 kOhms В±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Технические параметры
Case Style | Epoxy |
Diameter Tolerance (mm) | ±0.38 |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Lead Diameter (mm) | 0.81 |
Lead Length (mm) | 38.1 |
Length Tolerance (mm) | ±1.02 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Number of Terminals | 2 |
Package Shape | Cylindrical |
Packaging | Bulk |
Part Status | Active |
Technology | Metal Film |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Termination Forming | Not Formed |
Termination Style | Axial |
Composition | Metal Film |
ECCN | EAR99 |
Features | Flame Retardant Coating, Military, Moisture Resist |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Notification | QPL or Military Specs are for reference only.Part |
Number of Terminations | 2 |
Other Related Documents | http://www.vishay.com/docs/49478/_dale_resistor_co |
Package | Bulk |
Package / Case | Axial |
RoHS Status | RoHS non-compliant |
Size / Dimension | 0.145"" Dia x 0.375"" L(3.68mm x 9.53mm) |
Supplier Device Package | Axial |
Temperature Coefficient | В±200ppm/В°C |
Техническая документация
Datasheet
pdf, 151 КБ