GW CSSRM1.BM-MQMS-A535-1, High Power LEDs - White White 4000K OSLON Square

GW CSSRM1.BM-MQMS-A535-1, High Power LEDs - White White 4000K OSLON Square
Изображения служат только для ознакомления,
см. техническую документацию
14056 шт., срок 7-9 недель
600 руб.
от 10 шт.380 руб.
от 100 шт.276 руб.
от 250 шт.249.86 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005237399
Артикул: GW CSSRM1.BM-MQMS-A535-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - White
OSLON® Square High Power LEDs ams OSRAM OSLON® Square High Power LEDs are small size, high-flux LEDs that are ideal for slim designs, between 200mA and 1.8A constant current. These LEDs feature ThinGan (UX3) chip technology and superior corrosion robustness. ams OSRAM OSLON® Square High Power LEDs are available in warm white, neutral white, and cool white, with color temperatures from 2200K to 6500K. They are encased in an SMT ceramic package with silicon resin and a lens.

Технические параметры

Brand: ams OSRAM
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 600
If - Forward Current: 700 mA
Illumination Colour: White
LED Size: 3.1 mm x 3.1 mm x 1.95 mm
Luminous Flux/Radiant Flux: 194 lm
Luminous Intensity: 64 cd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: SMD-2
Part # Aliases: Q65111A9189
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 4000 K
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.