GW DASPA2.EC-HSHU-5R8T-1, Mid-Power LEDs - White White OSCONIQ P 2723

GW DASPA2.EC-HSHU-5R8T-1, Mid-Power LEDs - White White OSCONIQ P 2723
Изображения служат только для ознакомления,
см. техническую документацию
5518 шт., срок 7-9 недель
200 руб.
от 10 шт.140 руб.
от 100 шт.82 руб.
от 1200 шт.56.85 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8005237401
Артикул: GW DASPA2.EC-HSHU-5R8T-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
OSCONIQ® P 2226 LEDs OSRAM OSCONIQ® P 2226 LEDs are professional mid-power LEDs for indoor and outdoor lighting applications requiring monochrome colours. These high-performance LEDs combine a compact package and rugged design with wide current and temperature ranges. These LEDs operate at a forward current of 100mA which can be extended to 250mA for strong light requirements. The mid-power components are suitable for professional applications including linear and area lighting, high- and low-bay lighting, and street lighting. The LED also offers a large bandwidth of operating points.

Технические параметры

Brand: ams OSRAM
Colour Rendering Index - CRI: 80
Factory Pack Quantity: 1200
If - Forward Current: 100 mA
Illumination Colour: White
Luminous Flux/Radiant Flux: 35.9 lm
Manufacturer: ams OSRAM
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 2226
Part # Aliases: Q65112A5409
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2.85 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 3000 K
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1150 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.