GH JTLPS1.24-K5L2-1-1, Mid-Power LEDs - Single Color GH JTLPS1.24

GH JTLPS1.24-K5L2-1-1, Mid-Power LEDs - Single Color GH JTLPS1.24
Изображения служат только для ознакомления,
см. техническую документацию
100212 шт., срок 7-9 недель
160 руб.
от 10 шт.94 руб.
от 100 шт.51 руб.
от 1000 шт.37.81 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005237420
Артикул: GH JTLPS1.24-K5L2-1-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - Single Colour
DURIS® E 2835 Color LEDs ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 10000
If - Forward Current: 150 mA
Illumination Colour: Hyper Red
Lens Colour: White
Lens Dimensions: 3.3 mm x 2.8 mm
Lens Shape: Rectangular with Sidecut
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 132 mW
Manufacturer: ams OSRAM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Part # Aliases: Q65113A1048
Power Rating: 500 mW
Product Category: Mid-Power LEDs-Single Colour
Product Type: LED-Mid Power
Product: Red LEDs
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 2.2 V
Wavelength/Colour Temperature: 660 nm

Техническая документация

Datasheet
pdf, 319 КБ
Datasheet
pdf, 1786 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.