KS DELLS1.22-JHKI-1, Standard LEDs - SMD Super Red TOPLED E 1608

KS DELLS1.22-JHKI-1, Standard LEDs - SMD Super Red TOPLED E 1608
Изображения служат только для ознакомления,
см. техническую документацию
87276 шт., срок 7-9 недель
110 руб.
от 10 шт.60 руб.
от 100 шт.24 руб.
от 1000 шт.17.56 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8005237561
Артикул: KS DELLS1.22-JHKI-1
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 2 mA
Illumination Colour: Red
Lens Colour: Colorless
Lens Dimensions: 1.23 mm x 0.6 mm
Lens Shape: Rectangular
Lens Transparency: Clear
Luminous Intensity: 5.2 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package/Case: TOPLED
Part # Aliases: Q65112A4852 Q65112A4852
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Qualification: AEC-Q102
Series: TOPLED E 1608
Subcategory: LEDs
Vf - Forward Voltage: 1.8 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 630 nm
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.