KW DPLS32.EC-6H6J-4H8I-1, Mid-Power LEDs - White White SYNIOS E4014
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7120 шт., срок 7-9 недель
170 руб.
от 10 шт. —
110 руб.
от 100 шт. —
67 руб.
от 1000 шт. —
45.98 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
SYNIOS E4014 LEDsams OSRAM SYNIOS E4014 LEDs have a low-profile rectangular shape that enables LED light to be injected into light guides for a wide range of design ideas. These mid-power light-emitting diodes come in a robust plastic package and have a uniform light distribution with an excellent price-performance ratio. ams OSRAM SYNIOS E4014 LEDs visually enhance white goods and lighting systems in vehicles and displays.
Технические параметры
Цвет свечения | Белый | |
Brand: | ams OSRAM | |
Color Rendering Index - CRI: | 80 | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
If - Forward Current: | 120 mA | |
Illumination Color: | White | |
Luminous Flux/Radiant Flux: | 31.5 lm | |
Luminous Intensity: | 11.1 cd | |
Manufacturer: | ams OSRAM | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Package / Case: | 4014 | |
Part # Aliases: | Q65111A8478 | |
Product Category: | Mid-Power LEDs-White | |
Product Type: | LED-Mid Power | |
Product: | White LEDs | |
Series: | SYNIOS P2720 | |
Subcategory: | LEDs | |
Type: | White LEDs | |
Vf - Forward Voltage: | 3.15 V | |
Viewing Angle: | 120 deg | |
Wavelength/Color Temperature: | 5000 K | |
Colour Temperature | 5000K | |
Forward Current | 180mA | |
Forward Voltage | 3.4 V | |
LED Colours | White | |
Luminous Flux | 35.5(6H)lm, 56(6J)lm | |
Luminous Intensity | 11.1(6H)cd, 17.5(6J)cd | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Package Type | 4014 | |
Series | E4014 | |
Viewing Angle | 120 ° | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1479 КБ
KW_DPLS32.EC-6H6J-4R8T-1_eng_tds.pdf
pdf, 1469 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.