LB QH9G-N1OO-35-1, Standard LEDs - SMD Blue 470nm 2.85V 5mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36390 шт., срок 7-9 недель
140 руб.
от 10 шт. —
87 руб.
от 100 шт. —
38 руб.
от 1000 шт. —
26.79 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
CHIPLED® Light Emitting Diodes (LEDs)ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high power operating is not needed.
Технические параметры
Длина волны,нм | 470 | |
Brand: | ams OSRAM | |
Factory Pack Quantity: Factory Pack Quantity: | 16000 | |
If - Forward Current: | 15 mA | |
Illumination Colour: | Blue | |
Lens Colour: | Colorless | |
Lens Dimensions: | 1.1 mm x 0.54 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 71 mcd | |
Manufacturer: | ams OSRAM | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Top View | |
Package/Case: | 0402(1005 metric) | |
Part # Aliases: | Q65110A8032 LB QH9G-N1P2-35-1 Q65110A8032 | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Blue LEDs | |
Series: | CHIPLED 0402 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.85 V | |
Viewing Angle: | 170 deg | |
Wavelength/Colour Temperature: | 470 nm | |
Automotive | No | |
Color | Blue | |
Dominant Wavelength (nm) | 470 | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
High Brightness | No | |
High Power | No | |
Intensity | 28mcd(Min) | |
Lead Standoff | No | |
LED Material | InGaN | |
Lens Appearance | Colorless Diffused | |
Lens Shape Type | Rectangular | |
Maximum Forward Current (mA) | 15 | |
Maximum Forward Voltage (V) | 3.1 | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Mounting Orientation | Top Mount | |
Number of LEDs | 1 | |
Packaging | Tape and Reel | |
Part Status | Active | |
PCB changed | 2 | |
Peak Wavelength (nm) | 465 | |
Pin Count | 2 | |
PPAP | No | |
Product Category | Chip LED | |
Reverse Voltage (V) | 12(Max) | |
Supplier Color | Blue | |
Supplier Package | Case 0402(1006Metric) | |
Test Current (mA) | 5 | |
Type | Uni-Color | |
Viewing Angle (°) | 115/170 | |
Dominant Wavelength | 470 nm | |
Forward Voltage | 2.85 V | |
LED Colours | Blue | |
Lens Colour | Clear | |
Lens Shape | Rectangle | |
Luminous Flux | 0.15 lm | |
Luminous Intensity | 50 mcd | |
Mounting Type | Surface Mount | |
Number of Pins | 2 | |
Package Type | 1006(0402) | |
Series | CHIP LED 0402 | |
Viewing Angle | 155 °, 170 ° | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.