LO M67K-J2M1-24, Standard LEDs - SMD Orange, 606nm 22.4mcd, 2mA

LO M67K-J2M1-24, Standard LEDs - SMD Orange, 606nm 22.4mcd, 2mA
Изображения служат только для ознакомления,
см. техническую документацию
14863 шт., срок 7-9 недель
91 руб.
от 10 шт.74 руб.
от 100 шт.31 руб.
от 1000 шт.21.88 руб.
Добавить в корзину 1 шт. на сумму 91 руб.
Номенклатурный номер: 8005237716
Артикул: LO M67K-J2M1-24
Бренд: AMS OSRAM GROUP

Описание

Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Mini TOPLED® LEDs ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50.000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Технические параметры

Brand: ams OSRAM
Factory Pack Quantity: 3000
If - Forward Current: 20 mA
Illumination Colour: Orange
Lens Colour: Colorless
Lens Shape: Rectangular
Lens Transparency: Non-Diffused
Luminous Intensity: 22.4 mcd
Manufacturer: ams OSRAM
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: TOPLED
Part # Aliases: Q65110A2055
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Orange LEDs
Qualification: AEC-Q101
Subcategory: LEDs
Vf - Forward Voltage: 2.2 V
Viewing Angle: 120 deg
Vr - Reverse Voltage: 12 V
Wavelength/Colour Temperature: 606 nm
Вес, г 0.04

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.