LY Y8SF-U1V2-36, Standard LEDs - SMD Yellow 590nm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11083 шт., срок 7-9 недель
200 руб.
от 10 шт. —
120 руб.
от 100 шт. —
66 руб.
от 1000 шт. —
45.23 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Opto-electronics\LED Lighting\LED Emitters\Standard LEDs - SMD
Micro SIDELED® 3010 LEDsams OSRAM Micro SIDELED® 3010 LEDs are offered in a white SMT, colourless, clear resin package with side emission. The 3010 LEDs are based on InGaAlP chip technology and feature 120° (Lambertian emitter) radiation. The ams OSRAM Micro SIDELED 3010 LEDs are ideal for applications in limited space environments due to the low package height.
Технические параметры
Длина волны,нм | 590 | |
Brand: | ams OSRAM | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
If - Forward Current: | 20 mA | |
Illumination Colour: | Yellow | |
Lens Colour: | Colorless | |
Lens Dimensions: | 1.7 mm x 0.7 mm | |
Lens Shape: | Rectangular | |
Lens Transparency: | Water Clear | |
Luminous Flux/Radiant Flux: | 1.5 lm | |
Luminous Intensity: | 450 mcd | |
Manufacturer: | ams OSRAM | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Moisture Sensitive: | Yes | |
Mounting Style: | SMD/SMT | |
Orientation: | Side View | |
Package/Case: | Side Looker | |
Part # Aliases: | Q65110A8977 Q65110A8977 | |
Product Category: | Standard LEDs-SMD | |
Product Type: | LED-Standard | |
Product: | Yellow LEDs | |
Qualification: | AEC-Q101 | |
Series: | Micro SIDELED 3010 | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.2 V | |
Viewing Angle: | 120 deg | |
Vr - Reverse Voltage: | 12 V | |
Wavelength/Colour Temperature: | 590 nm | |
Dominant Wavelength | 590 nm | |
Forward Voltage | 2.2 V | |
LED Colours | Yellow | |
Lens Colour | Clear | |
Lens Shape | Rectangle | |
Luminous Flux | 2.25 lm | |
Luminous Intensity | 785 mcd | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | Side View | |
Series | Micro SIDELED | |
Viewing Angle | 120 ° | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.