5100-253444, Power Inductors - Leaded Telecoil
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
от 10 шт. —
1 770 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Power Inductors - Leaded Telecoil
Технические параметры
Application: | RF |
Brand: | Knowles |
Diameter: | 2.29 mm |
Factory Pack Quantity: | 1 |
Inductance: | 900 mH |
Manufacturer: | Knowles |
Maximum DC Resistance: | 3.7 kOhms |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Wire Leads |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 15% |
Type: | Wirewound |
Brand | Knowles |
Diameter | 2.29 mm |
Factory Pack Quantity | 25 |
Inductance | 900 mH |
Length | 8.89 mm |
Manufacturer | Knowles |
Maximum DC Resistance | 3.7 kOhms |
Mounting Style | Through Hole |
Product | RF Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Series | 5100 |
Shielding | Unshielded |
Termination Style | Radial |
Test Frequency | 1 kHz |
Tolerance | 15% |
Type | Passive Telecoil |
Вес, г | 19 |
Техническая документация
Datasheet
pdf, 56 КБ