DA14531MOD-00F01002, Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.1 Module with integrated ARM Cortex M0+, memories and peripherals ?

DA14531MOD-00F01002, Bluetooth Modules - 802.15.1 Bluetooth Low Energy 5.1 Module with integrated ARM Cortex M0+, memories and peripherals ?
Изображения служат только для ознакомления,
см. техническую документацию
41302 шт., срок 7-9 недель
1 580 руб.
от 10 шт.1 320 руб.
от 25 шт.1 160 руб.
от 100 шт.975.16 руб.
Добавить в корзину 1 шт. на сумму 1 580 руб.
Номенклатурный номер: 8005238137
Артикул: DA14531MOD-00F01002
Бренд: Renesas / Dialog

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
DA14531 SmartBond TINY™ Module

Dialog Semiconductor DA14531 SmartBond TINY™ Module is specifically optimized to significantly reduce the cost of adding BLUETOOTH ® low energy functionality to an IoT system. The hand solderable stamp type module measures 12.5mm x 14.5mm x 2.8mm in size and offers 9 GPIO"s and an integrated antenna. All external components, including passives, XTAL, antenna, and FLASH memory are integrated into this module so that users don't need to source individual components separately. The DA14531 SmartBond TINY module is effectively futureproofed, due to a combination of Bluetooth 5.1 compliance and support for over-the-air software updates.

Технические параметры

Brand: Dialog Semiconductor
Class: Class 2
Core: ARM Cortex M0+
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 2400 MHz to 2483.5 MHz
Frequency: 2.44 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Dialog Semiconductor
Maximum Operating Temperature: +85 C
Memory Size: 128 kB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.3 V
Output Power: 2.2 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 5.1
Receiver Sensitivity: -93 dBm
Sensitivity: -93 dBm
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 2 mA
Supply Current Transmitting: 4 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Вес, г 2.338

Техническая документация

Datasheet
pdf, 2062 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.