DA14683-00000A92, RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0

DA14683-00000A92, RF System on a Chip - SoC 5.0 SoC w/ Flexpower ARM Cortex M0
Изображения служат только для ознакомления,
см. техническую документацию
3917 шт., срок 7-9 недель
1 290 руб.
от 10 шт.1 090 руб.
от 25 шт.959 руб.
от 100 шт.808.42 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8005238158
Артикул: DA14683-00000A92
Бренд: Renesas / Dialog

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
DA14682 & DA14683 Bluetooth® 5 Solutions Dialog Semiconductor DA14682 & DA14683 Bluetooth® 5 Solutions are ideal for smart home, industrial and wearable devices needing high security standards. These highly integrated system-on-chip (SoC) devices support Bluetooth 5, Bluetooth mesh, and include a range of dedicated cutting-edge features for consumers and developers. The SoCs offer industry-leading performance with the lowest power consumption and smallest footprint. The devices have a flexible architecture that ensures plenty of processing capacity while saving power.

Технические параметры

ADC Resolution: 10 bit
Brand: Renesas/Dialog
Data Bus Width: 32 bit
Data RAM Size: 128 kB
Data RAM Type: RAM
Factory Pack Quantity: 4000
Interface Type: Serial
Manufacturer: Renesas Electronics
Maximum Clock Frequency: 96 MHz
Maximum Data Rate: 400 kbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 37 I/O
Operating Frequency: 2.4 GHz
Output Power: 0 dBm
Package/Case: QFN-60
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Program Memory Size: 64 kB, 128 kB
Program Memory Type: OTP
Sensitivity: -93 dBm
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 3.1 mA
Supply Current Transmitting: 3.4 mA
Supply Voltage - Max: 4.75 V
Supply Voltage - Min: 1.7 V
Technology: Si
Type: BLE 5

Техническая документация

Datasheet
pdf, 5945 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.