DA14695-00HQDB-P, Daughter Cards & OEM Boards Bluetooth Low Energy DA14695 VFBGA86 daughterboard for the DA14695DEVKT-P Pro motherboard

DA14695-00HQDB-P, Daughter Cards & OEM Boards Bluetooth Low Energy DA14695 VFBGA86 daughterboard for the DA14695DEVKT-P Pro motherboard
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
8 970 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Номенклатурный номер: 8005238163
Артикул: DA14695-00HQDB-P
Бренд: Renesas / Dialog

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
DA14695 Development Kits Renesas / Dialog DA14695 Development Kits are ideal for software development and contain a motherboard and a DA14695 daughterboard. This gives access to the package's GPIOs. Additional daughterboards for the DA14695 and DA14699 can be purchased separately. These daughterboards are supersets of the remaining devices of the DA1469x family. The kits can be used as development kits for DA14691 and DA14697.

Технические параметры

Brand: Renesas/Dialog
Data Bus Width: 32 bit
Factory Pack Quantity: 1
For Use With: Pro Kits
Manufacturer: Renesas Electronics
Packaging: Box
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Daughter Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DA14695
Вес, г 110

Техническая документация

Datasheet
pdf, 871 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.