DA16200MOD-AAE4WA32, WiFi Modules - 802.11 Wi-Fi SoC Module (u.FL connector)

DA16200MOD-AAE4WA32, WiFi Modules - 802.11 Wi-Fi SoC Module (u.FL connector)
Изображения служат только для ознакомления,
см. техническую документацию
619 шт., срок 6-8 недель
2 530 руб.
от 10 шт.2 210 руб.
от 25 шт.1 880 руб.
от 100 шт.1 570.28 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8005238169
Артикул: DA16200MOD-AAE4WA32
Бренд: Renesas / Dialog

Описание

Embedded Solutions\Wireless & RF Modules\WiFi Modules - 802.11
DA16200MOD-AAx Ultra-Low Power Wi-Fi Modules Renesas / Dialog DA16200MOD-AAx Ultra-Low Power Wi-Fi Modules feature DA16200 SoC, 4MB flash memory, RF components, and either a chip antenna or connector for an external antenna. The RF components include a crystal oscillator and an RF lumped filter. These Wi-Fi modules deliver long battery life, and low power consumption and are certified by the FCC, IC, IE, and other regulatory bodies. The DA16200MOD-AAx Wi-Fi modules include a comprehensive networking software stack, secure boot, secure debug, and secure asset storage.

Технические параметры

Antenna Connector Type: U.FL
Brand: Renesas/Dialog
Data Rate: 72 Mb/s
Dimensions: 22.1 mm x 13.8 mm x 3.3 mm
Factory Pack Quantity: 500
Frequency: 2.4 GHz
Interface Type: GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, SWD, UART
Manufacturer: Renesas Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Power: 19 dBm
Packaging: Reel, Cut Tape
Product Category: WiFi Modules-802.11
Product Type: WiFi Modules
Protocol - WiFi - 802.11: 802.11 b/g/n
Protocol Supported: 802.11 b/g/n
Subcategory: Wireless & RF Modules
Supply Current Receiving: 29 mA, 30.5 mA, 37.5 mA, 38.5 mA
Supply Current Transmitting: 200 mA, 260 mA, 280 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V

Техническая документация

Datasheet
pdf, 1707 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.