SLG46826V, SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix

SLG46826V, SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix
Изображения служат только для ознакомления,
см. техническую документацию
13449 шт., срок 7-9 недель
500 руб.
от 10 шт.350 руб.
от 100 шт.257 руб.
от 500 шт.201.64 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005238197
Артикул: SLG46826V
Бренд: Renesas / Dialog

Описание

Semiconductors\Programmable Logic ICs\SPLD - Simple Programmable Logic Devices
GreenPAK™ Configurable Mixed-Signal ICs (CMICs) Renesas / Dialog GreenPAK™ SLG46824 and SLG46826 Configurable Mixed-Signal ICs (CMICs) support in-system programming using a simple I2C serial interface. The Renesas / Dialog development process is streamlined and allows the installation of an unprogrammed GreenPAK on the PCB and supports programming of the non-volatile memory (NVM) in-system for easy system checkout. The flexibility is beneficial in the production environment, as it is easy to modify the configuration or add functionality to devices by programming the NVM on the production line. Renesas / Dialog GreenPAK SLG46824 and SLG46826 Configurable Mixed-Signal ICs are dual supply capable, offering the benefit of translating signals between two voltage domains. Applications include personal computers and servers, PC peripherals, portable electronics, smartphones, tablets, and more.

Технические параметры

Brand: Renesas/Dialog
Factory Pack Quantity: 3000
Manufacturer: Renesas Electronics
Maximum Operating Frequency: 25 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Macrocells: 19
Operating Supply Voltage: 1.71 V to 5.5 V, 2.3 V to 5.5 V
Package/Case: STQFN-20
Product Category: SPLD-Simple Programmable Logic Devices
Product Type: SPLD-Simple Programmable Logic Devices
Propagation Delay - Max: 124 ns
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 2654 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.