XMC1302T016X0016ABXUMA1, ARM Microcontrollers - MCU XMC1000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
400 руб.
от 100 шт. —
336 руб.
от 250 шт. —
301.79 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs address the real-time control needs of motor control or digital power conversion applications. The XMC1300 offer 64MHz MATH Co-Processor (DIV, COS, SIN), Position Interface (POSIF), and precise Timer/PWM (CCU8). The devices also offer up to 64-bit resolution, asymmetric PWM, Dead-Time Insertion, fractional clock divider, shadow transfer, and external event trigger. Infineon Technologies XMC™1300 32-Bit ARM® Cortex®-M0 Industrial MCUs are a very cost-efficient solution for sensorless FOC (field-oriented control) for electric motors.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
DAC Resolution: | No DAC |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 8 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: | 3000 |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 14 I/O |
Number of Timers/Counters: | 8 Timer |
Package/Case: | TSSOP-16 |
Part # Aliases: | XMC1302-T016X0016 AB SP001344768 |
Processor Series: | XMC1000 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары