Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

XMC1404F064X0200AAXUMA1, ARM Microcontrollers - MCU XMC1000

Фото 1/2 XMC1404F064X0200AAXUMA1, ARM Microcontrollers - MCU XMC1000
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 350 руб.
от 100 шт.1 060 руб.
от 250 шт.933.57 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8005238236
Артикул: XMC1404F064X0200AAXUMA1

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
XMC™1400 Industrial Series MCUs Infineon XMC™1400 Industrial Series MCUs are based on the ARM® Cortex®-M0 processor core. The XMC1400 series addresses the real-time control needs of motor control and digital power conversion. The MCUs also features peripherals for LED lighting applications and human-machine interface (HMI). The XMC1400 series devices combine the extended functionality and performance of the Cortex-M0 core with powerful on-chip peripheral subsystems and on-chip memory units.

Технические параметры

ADC Resolution: 12 bit
Brand: Infineon Technologies
DAC Resolution: No DAC
Data Bus Width: 32 bit/16 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Factory Pack Quantity: 1900
Interface Type: I2C, I2S, SPI, UART
Manufacturer: Infineon
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 12 Channel
Number of I/Os: 48 I/O
Number of Timers/Counters: 16 Timer
Package/Case: LQFP-64
Part # Aliases: XMC1404-F064X0200 AA SP001363578
Processor Series: XMC1000
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 200 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Watchdog Timers: Watchdog Timer
Device Core ARM 32-bit Cortex-M0
Family Name XMC1400
Package Type LFBGA
Pin Count 64
Вес, г 0.34

Техническая документация

Datasheet
pdf, 3885 КБ
Datasheet
pdf, 1733 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем