BAS 3005B-02V H6327, Schottky Diodes & Rectifiers AF SCHOTTKY DIODE

BAS 3005B-02V H6327, Schottky Diodes & Rectifiers AF SCHOTTKY DIODE
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.92 руб.
от 100 шт.52 руб.
от 500 шт.45.68 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8005238419
Артикул: BAS 3005B-02V H6327

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Configuration: Single
Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Ifsm - Forward Surge Current: 5 A
Ir - Reverse Current: 25 uA
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SC-79-2
Part # Aliases: SP000749682 BAS35B2VH6327XT BAS3005B02VH6327XTSA1
Pd - Power Dissipation: 250 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 500 mV
Vr - Reverse Voltage: 30 V
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 0.0017

Техническая документация

Datasheet
pdf, 847 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов