BAS 70-04S H6327, Schottky Diodes & Rectifiers AF SCHOTTKY DIODE

BAS 70-04S H6327, Schottky Diodes & Rectifiers AF SCHOTTKY DIODE
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.89 руб.
от 500 шт.67.25 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005238443
Артикул: BAS 70-04S H6327

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Solutions Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Configuration: Dual Series
Factory Pack Quantity: 3000
If - Forward Current: 70 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Temperature Range: -55 C to+125 C
Package/Case: SOT-363-6
Part # Aliases: BAS74SH6327XT SP000749814 BAS7004SH6327XTSA1
Pd - Power Dissipation: 250 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 880 mV
Vr - Reverse Voltage: 70 V
Vrrm - Repetitive Reverse Voltage: 70 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов