BAT 165 E6327, Schottky Diodes & Rectifiers Med-Power AF 750mA Schottky Diode 40V

Фото 1/2 BAT 165 E6327, Schottky Diodes & Rectifiers Med-Power AF 750mA Schottky Diode 40V
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.63 руб.
от 500 шт.54.83 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8005238466
Артикул: BAT 165 E6327

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

Технические параметры

Brand: Infineon Technologies
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 750 mA
Ifsm - Forward Surge Current: 2.5 A
Ir - Reverse Current: 50 uA
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOD-323-2
Part # Aliases: SP000010277 BAT165E6327XT BAT165E6327HTSA1
Pd - Power Dissipation: 600 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Qualification: AEC-Q101
Series: BAT165
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 580 mV
Vr - Reverse Voltage: 40 V
Vrrm - Repetitive Reverse Voltage: 40 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 66 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов